102-1072-BL-00200 | |
---|---|
DigiKey Part Number | 1175-1119-ND |
Manufacturer | |
Manufacturer Product Number | 102-1072-BL-00200 |
Description | CBL USB2.0 A PLG-MCR A PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
10 | ¥39.42300 | ¥394.23 |
25 | ¥37.24280 | ¥931.07 |
50 | ¥36.33500 | ¥1,816.75 |
200 | ¥34.51895 | ¥6,903.79 |
400 | ¥31.98560 | ¥12,794.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)