102-1072-BL-00300 | |
---|---|
DigiKey Part Number | 1175-1120-ND |
Manufacturer | |
Manufacturer Product Number | 102-1072-BL-00300 |
Description | CBL USB2.0 A PLG-MCR A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥32.10000 | ¥321.00 |
25 | ¥30.32360 | ¥758.09 |
50 | ¥29.58480 | ¥1,479.24 |
100 | ¥28.10540 | ¥2,810.54 |
300 | ¥26.04260 | ¥7,812.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/390/102-1072-BL%20SERIES_tmb.jpg)