102-1030-BL-00200 | |
---|---|
DigiKey Part Number | 1175-1097-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-00200 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.53000 | ¥395.30 |
25 | ¥37.43680 | ¥935.92 |
50 | ¥36.56640 | ¥1,828.32 |
200 | ¥34.82600 | ¥6,965.20 |
400 | ¥30.47275 | ¥12,189.10 |
600 | ¥29.60210 | ¥17,761.26 |
1,000 | ¥25.24884 | ¥25,248.84 |
2,600 | ¥23.50754 | ¥61,119.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)