1487596-1 | |
---|---|
DigiKey Part Number | A128026-ND |
Manufacturer | |
Manufacturer Product Number | 1487596-1 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487596-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥75.04600 | ¥750.46 |
25 | ¥73.06080 | ¥1,826.52 |
50 | ¥70.28080 | ¥3,514.04 |
100 | ¥65.11930 | ¥6,511.93 |
250 | ¥64.72248 | ¥16,180.62 |
500 | ¥62.34000 | ¥31,170.00 |
1,000 | ¥55.58982 | ¥55,589.82 |