0887329200 | |
---|---|
DigiKey Part Number | WM17103-ND |
Manufacturer | |
Manufacturer Product Number | 0887329200 |
Description | CBL USB2.0 A PLUG TO B PLG 6.86' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.86' (2.09m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0887329200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.86' (2.09m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥39.35000 | ¥393.50 |
120 | ¥31.30258 | ¥3,756.31 |
1,080 | ¥25.93659 | ¥28,011.52 |
2,520 | ¥24.14784 | ¥60,852.56 |