CBLT-UA-UA-1 | |
---|---|
DigiKey Part Number | 102-5951-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-UA-1 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.56360 | ¥664.09 |
50 | ¥25.94460 | ¥1,297.23 |
150 | ¥24.70987 | ¥3,706.48 |
300 | ¥21.62107 | ¥6,486.32 |
600 | ¥21.00342 | ¥12,602.05 |
1,050 | ¥17.91466 | ¥18,810.39 |
2,550 | ¥16.67917 | ¥42,531.88 |