102-1030-BL-00300 | |
---|---|
DigiKey Part Number | 1175-1098-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-00300 |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.98200 | ¥449.82 |
25 | ¥42.49720 | ¥1,062.43 |
50 | ¥41.45960 | ¥2,072.98 |
100 | ¥39.38650 | ¥3,938.65 |
300 | ¥35.24060 | ¥10,572.18 |
500 | ¥33.16762 | ¥16,583.81 |
1,000 | ¥29.02166 | ¥29,021.66 |
2,500 | ¥27.57056 | ¥68,926.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)