102-1030-BL-00100 | |
---|---|
DigiKey Part Number | 1175-1096-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-00100 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.47800 | ¥274.78 |
25 | ¥26.02840 | ¥650.71 |
50 | ¥25.42240 | ¥1,271.12 |
200 | ¥24.21235 | ¥4,842.47 |
400 | ¥21.18580 | ¥8,474.32 |
600 | ¥20.58047 | ¥12,348.28 |
1,000 | ¥17.55396 | ¥17,553.96 |
2,600 | ¥16.34335 | ¥42,492.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/413/102-1030-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/415/102-1030-BL%20SERIES_tmb.jpg)