102-1031-BL-F0100 | |
---|---|
DigiKey Part Number | 1175-1454-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-F0100 |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.97700 | ¥419.77 |
25 | ¥39.75520 | ¥993.88 |
50 | ¥38.83080 | ¥1,941.54 |
200 | ¥36.98190 | ¥7,396.38 |
400 | ¥32.35915 | ¥12,943.66 |
600 | ¥31.43465 | ¥18,860.79 |
1,000 | ¥26.81191 | ¥26,811.91 |
2,600 | ¥24.96276 | ¥64,903.18 |