FDMM002GMG-1001 | |
---|---|
DigiKey Part Number | 3052-FDMM002GMG-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM002GMG-1001 |
Description | FXPRO I MICROSD 2GB MLC GOLD GRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.10000 | ¥154.10 |
10 | ¥143.48300 | ¥1,434.83 |
25 | ¥141.94440 | ¥3,548.61 |
40 | ¥138.44400 | ¥5,537.76 |
80 | ¥121.53388 | ¥9,722.71 |
230 | ¥117.43413 | ¥27,009.85 |
440 | ¥114.27395 | ¥50,280.54 |