102-1030-BL-F0100 | |
---|---|
DigiKey Part Number | 1175-1417-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BL-F0100 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.33000 | ¥958.25 |
50 | ¥37.43840 | ¥1,871.92 |
200 | ¥35.65520 | ¥7,131.04 |
400 | ¥31.19828 | ¥12,479.31 |
600 | ¥30.30690 | ¥18,184.14 |
1,000 | ¥25.85005 | ¥25,850.05 |
2,600 | ¥24.06723 | ¥62,574.80 |