870-402 | |
---|---|
DigiKey Part Number | 2946-870-402-ND |
Manufacturer | |
Manufacturer Product Number | 870-402 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.60200 | ¥76.02 |
25 | ¥7.29680 | ¥182.42 |
50 | ¥7.14080 | ¥357.04 |
100 | ¥6.82970 | ¥682.97 |
250 | ¥6.20892 | ¥1,552.23 |
500 | ¥5.58808 | ¥2,794.04 |
1,000 | ¥4.96718 | ¥4,967.18 |
2,500 | ¥4.50150 | ¥11,253.75 |