870-403 | |
---|---|
DigiKey Part Number | 2946-870-403-ND |
Manufacturer | |
Manufacturer Product Number | 870-403 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
25 | ¥10.01440 | ¥250.36 |
100 | ¥9.34710 | ¥934.71 |
1,000 | ¥6.67669 | ¥6,676.69 |
5,000 | ¥5.91996 | ¥29,599.80 |
10,000 | ¥5.78643 | ¥57,864.30 |