1687B | |
---|---|
DigiKey Part Number | BK1687B-ND |
Manufacturer | |
Manufacturer Product Number | 1687B |
Description | POWER SUPPLY DC SW 1-36V 10A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output Features Programmable, Remote Control, Software, Switching, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 36VDC | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 8.189" L x 7.874" W x 3.543" H (208.00mm x 200.00mm x 90.00mm) | |
Features | Programmable, Remote Control, Software, Switching, USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.2% + 3 counts | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 50mV | |
Current Regulation - Line | 50mA | |
Current Regulation - Load | 100mA | |
Ripple | 50mV p-p, 5mV rms | |
Weight | 5.2 lbs (2.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,620.39000 | ¥3,620.39 |