57145-000 | |
---|---|
DigiKey Part Number | 57145-000-ND |
Manufacturer | |
Manufacturer Product Number | 57145-000 |
Description | MAGNET 1.125"L X 0.259"W PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59145 Magnet 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | 59145 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Flange Mount | |
Size | 1.125" L x 0.259" W x 0.750" H (28.6mm x 6.40mm x 19.0mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥17.74200 | ¥177.42 |
25 | ¥14.39440 | ¥359.86 |
50 | ¥13.39120 | ¥669.56 |
100 | ¥12.72120 | ¥1,272.12 |
500 | ¥10.71290 | ¥5,356.45 |
1,000 | ¥10.04342 | ¥10,043.42 |
5,000 | ¥9.37385 | ¥46,869.25 |