59145-2-T-02-F | |
---|---|
DigiKey Part Number | F8079-ND |
Manufacturer | |
Manufacturer Product Number | 59145-2-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 17 ~ 23AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥28.20100 | ¥282.01 |
25 | ¥25.74600 | ¥643.65 |
100 | ¥22.31420 | ¥2,231.42 |
300 | ¥20.22977 | ¥6,068.93 |
500 | ¥18.75842 | ¥9,379.21 |
1,000 | ¥17.40979 | ¥17,409.79 |
2,500 | ¥15.81592 | ¥39,539.80 |
5,000 | ¥15.17377 | ¥75,868.85 |