57045-000 | |
---|---|
DigiKey Part Number | F6772-ND |
Manufacturer | |
Manufacturer Product Number | 57045-000 |
Description | MAGNET 0.700"L X 0.130"W PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59045 Magnet 0.700" L x 0.130" W x 0.170" H (17.8mm x 3.30mm x 4.32mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59045 | |
Housing Material | Plastic | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | PCB Module | |
Size | 0.700" L x 0.130" W x 0.170" H (17.8mm x 3.30mm x 4.32mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥15.21700 | ¥152.17 |
25 | ¥13.52720 | ¥338.18 |
50 | ¥12.85040 | ¥642.52 |
420 | ¥11.90698 | ¥5,000.93 |