102-1031-BL-F0050 | |
---|---|
DigiKey Part Number | 1175-1455-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-F0050 |
Description | CBL USB2.0 A PLG-MIN B PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.02000 | ¥380.20 |
25 | ¥36.01160 | ¥900.29 |
50 | ¥35.17400 | ¥1,758.70 |
100 | ¥33.49930 | ¥3,349.93 |
300 | ¥29.31173 | ¥8,793.52 |
600 | ¥28.47433 | ¥17,084.60 |
1,200 | ¥24.28700 | ¥29,144.40 |
2,700 | ¥22.61202 | ¥61,052.45 |