DK-1611-003/BL | |
---|---|
DigiKey Part Number | AE10520-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-003/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥18.54120 | ¥463.53 |
50 | ¥18.10920 | ¥905.46 |
100 | ¥17.24720 | ¥1,724.72 |
250 | ¥15.09128 | ¥3,772.82 |
500 | ¥14.66008 | ¥7,330.04 |
1,000 | ¥12.50419 | ¥12,504.19 |
2,500 | ¥11.64183 | ¥29,104.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/263/DK-1611-0xx%5EG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/263/DK-1611-0xx%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/233/DK-1611-003%5EWH_tmb.jpg)