U325-006 | |
---|---|
DigiKey Part Number | TL2292-ND |
Manufacturer | |
Manufacturer Product Number | U325-006 |
Description | CABLE A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥87.45100 | ¥874.51 |
25 | ¥84.08480 | ¥2,102.12 |
50 | ¥80.72200 | ¥4,036.10 |
100 | ¥76.23710 | ¥7,623.71 |
250 | ¥69.51012 | ¥17,377.53 |
500 | ¥65.02560 | ¥32,512.80 |
1,000 | ¥59.64415 | ¥59,644.15 |