3023013-02M | |
---|---|
DigiKey Part Number | Q543-ND |
Manufacturer | |
Manufacturer Product Number | 3023013-02M |
Description | CABLE A PLUG TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.34000 | ¥88.34 |
10 | ¥79.47100 | ¥794.71 |
25 | ¥74.86360 | ¥1,871.59 |
50 | ¥72.94420 | ¥3,647.21 |
100 | ¥71.02470 | ¥7,102.47 |
250 | ¥63.34588 | ¥15,836.47 |
500 | ¥59.50680 | ¥29,753.40 |
1,000 | ¥52.59636 | ¥52,596.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/918/726/MFG_3023025-03M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/960/289/189_3023001-01M_tmb.jpg)