3023025-03M | |
---|---|
DigiKey Part Number | Q544-ND |
Manufacturer | |
Manufacturer Product Number | 3023025-03M |
Description | CABLE A PLUG TO A PLUG 9.84' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
10 | ¥97.01500 | ¥970.15 |
25 | ¥93.28320 | ¥2,332.08 |
50 | ¥89.55260 | ¥4,477.63 |
100 | ¥84.57740 | ¥8,457.74 |
250 | ¥77.11468 | ¥19,278.67 |
500 | ¥72.13956 | ¥36,069.78 |
1,000 | ¥66.16938 | ¥66,169.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/727/189_3023013-02M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/960/289/189_3023001-01M_tmb.jpg)