A-USB30AM-30AM-300 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30AM-300-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AM-300 |
Description | CABLE A PLUG TO A PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |
10 | ¥66.40900 | ¥664.09 |
25 | ¥62.55880 | ¥1,563.97 |
50 | ¥60.95460 | ¥3,047.73 |
100 | ¥59.35030 | ¥5,935.03 |
250 | ¥52.93420 | ¥13,233.55 |
500 | ¥49.72612 | ¥24,863.06 |
1,000 | ¥43.95152 | ¥43,951.52 |