CBL-UA-MB-1 | |
---|---|
DigiKey Part Number | 102-5939-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-1 |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.74600 | ¥257.46 |
25 | ¥24.38960 | ¥609.74 |
50 | ¥23.82160 | ¥1,191.08 |
150 | ¥22.68640 | ¥3,402.96 |
300 | ¥19.85077 | ¥5,955.23 |
600 | ¥19.28360 | ¥11,570.16 |
1,050 | ¥16.44784 | ¥17,270.23 |
2,550 | ¥15.31347 | ¥39,049.35 |