3450-0-15-15-18-27-04-0 | |
---|---|
DigiKey Part Number | ED1195-ND |
Manufacturer | |
Manufacturer Product Number | 3450-0-15-15-18-27-04-0 |
Description | CONN PIN RCPT .037-.043 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.430" (10.92mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.086" (2.18mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.175" (4.45mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥4.61720 | ¥115.43 |
50 | ¥4.34460 | ¥217.23 |
100 | ¥4.16320 | ¥416.32 |
250 | ¥3.80112 | ¥950.28 |
500 | ¥3.62020 | ¥1,810.10 |
1,000 | ¥2.98673 | ¥2,986.73 |
3,000 | ¥2.71517 | ¥8,145.51 |