7405-0-18-15-18-27-10-0 | |
---|---|
DigiKey Part Number | ED1040-ND |
Manufacturer | |
Manufacturer Product Number | 7405-0-18-15-18-27-10-0 |
Description | CONN PIN RCPT .037-.043 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.375" (9.53mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.12640 | ¥128.16 |
50 | ¥5.01780 | ¥250.89 |
100 | ¥4.79950 | ¥479.95 |
250 | ¥4.36336 | ¥1,090.84 |
500 | ¥3.92692 | ¥1,963.46 |
1,000 | ¥3.49056 | ¥3,490.56 |
2,500 | ¥3.16330 | ¥7,908.25 |