1024-0-18-15-30-27-10-0 | |
---|---|
DigiKey Part Number | ED1031-ND |
Manufacturer | |
Manufacturer Product Number | 1024-0-18-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.41840 | ¥85.46 |
50 | ¥3.21660 | ¥160.83 |
100 | ¥3.08200 | ¥308.20 |
250 | ¥2.81400 | ¥703.50 |
500 | ¥2.68000 | ¥1,340.00 |
1,000 | ¥2.21098 | ¥2,210.98 |
2,500 | ¥2.00996 | ¥5,024.90 |