380-10-001-00-000800 | |
---|---|
DigiKey Part Number | ED10992-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-001-00-000800 |
Description | INSULATED TERMINAL PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.072" (1.83mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.158" (4.01mm) | |
Length - Below Flange | 0.153" (3.89mm) | |
Length - Overall | 0.417" (10.59mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.29200 | ¥107.30 |
50 | ¥4.03920 | ¥201.96 |
100 | ¥3.87170 | ¥387.17 |
250 | ¥3.53480 | ¥883.70 |
500 | ¥3.36652 | ¥1,683.26 |
1,000 | ¥2.77738 | ¥2,777.38 |
2,500 | ¥2.52488 | ¥6,312.20 |