380-10-101-00-002000 | |
---|---|
DigiKey Part Number | ED10251-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-101-00-002000 |
Description | CONN HDR STRIP SOLDER 1POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | 380-10-101-00-002000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 1 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.22100 | ¥52.21 |
100 | ¥4.68860 | ¥468.86 |
500 | ¥3.83578 | ¥1,917.89 |
1,000 | ¥3.40961 | ¥3,409.61 |
5,000 | ¥2.98343 | ¥14,917.15 |
10,000 | ¥2.83425 | ¥28,342.50 |