20-0600-21 | |
---|---|
DigiKey Part Number | A835AR-ND |
Manufacturer | |
Manufacturer Product Number | 20-0600-21 |
Description | CONN HDR DIP POST 20POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20-0600-21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86900 | ¥308.69 |
100 | ¥27.19740 | ¥2,719.74 |
1,000 | ¥19.71814 | ¥19,718.14 |