XR2P-3241 | |
---|---|
DigiKey Part Number | OR1161-ND |
Manufacturer | |
Manufacturer Product Number | XR2P-3241 |
Description | CONN HDR POST 32POS GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | XR2P-3241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.37800 | ¥623.78 |
25 | ¥58.76560 | ¥1,469.14 |
50 | ¥57.25840 | ¥2,862.92 |
100 | ¥55.75200 | ¥5,575.20 |
300 | ¥49.72460 | ¥14,917.38 |
500 | ¥46.71100 | ¥23,355.50 |
1,000 | ¥41.28645 | ¥41,286.45 |