TS-101-G-A | |
---|---|
DigiKey Part Number | SAM1111-01-ND |
Manufacturer | |
Manufacturer Product Number | TS-101-G-A |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-101-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.58120 | ¥258.12 |
500 | ¥2.24456 | ¥1,122.28 |
1,000 | ¥1.85180 | ¥1,851.80 |
5,000 | ¥1.62731 | ¥8,136.55 |
10,000 | ¥1.51508 | ¥15,150.80 |