TS-106-G-A | |
---|---|
DigiKey Part Number | SAM1111-06-ND |
Manufacturer | |
Manufacturer Product Number | TS-106-G-A |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-106-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.82000 | ¥158.20 |
100 | ¥14.14060 | ¥1,414.06 |
500 | ¥11.78402 | ¥5,892.01 |
1,000 | ¥10.10052 | ¥10,100.52 |
5,000 | ¥8.95581 | ¥44,779.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/366/025/TS-101-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/952/TS-102-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/356/077/TS-103-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/329/TS-104-G-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/620/TS-1xx-G-A_tmb.jpg)