SSA-101-W-T | |
---|---|
DigiKey Part Number | SAM1125-01-ND |
Manufacturer | |
Manufacturer Product Number | SSA-101-W-T |
Description | CONN RCPT 1POS TIN PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Breakaway Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-101-W-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | - | |
Insulation Material | Polyethylene Terephthalate (PET), Polyester | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥1.30290 | ¥130.29 |
500 | ¥1.11636 | ¥558.18 |
1,000 | ¥0.93034 | ¥930.34 |
5,000 | ¥0.79745 | ¥3,987.25 |
10,000 | ¥0.74428 | ¥7,442.80 |