310-43-001-30-010800 | |
---|---|
DigiKey Part Number | ED10989-ND |
Manufacturer | |
Manufacturer Product Number | 310-43-001-30-010800 |
Description | INSULATED TERMINAL RECEPTACLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥2.25280 | ¥112.64 |
100 | ¥2.15840 | ¥215.84 |
250 | ¥1.97068 | ¥492.67 |
500 | ¥1.87692 | ¥938.46 |
1,000 | ¥1.65222 | ¥1,652.22 |