0462-0-15-15-21-27-04-0 | |
---|---|
DigiKey Part Number | ED1253-ND |
Manufacturer | |
Manufacturer Product Number | 0462-0-15-15-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.60200 | ¥26.02 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.10660 | ¥105.33 |
100 | ¥2.02360 | ¥202.36 |
250 | ¥1.81692 | ¥454.23 |
500 | ¥1.73434 | ¥867.17 |
1,000 | ¥1.44520 | ¥1,445.20 |
2,500 | ¥1.32134 | ¥3,303.35 |