0677-0-15-15-30-27-10-0 | |
---|---|
DigiKey Part Number | ED90103-ND |
Manufacturer | |
Manufacturer Product Number | 0677-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.248" (6.30mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.063" (1.60mm) | |
Tail Diameter | - | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.65500 | ¥132.75 |
100 | ¥2.54420 | ¥254.42 |
250 | ¥2.32304 | ¥580.76 |
500 | ¥2.21222 | ¥1,106.11 |
1,000 | ¥1.82512 | ¥1,825.12 |
2,500 | ¥1.65920 | ¥4,148.00 |