0292-0-15-15-06-27-10-0

DigiKey Part Number
ED90071-ND
Manufacturer
Manufacturer Product Number
0292-0-15-15-06-27-10-0
Description
CONN PIN RCPT .022-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.250" (6.35mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.093" (2.36mm)
Tail Diameter
-
Socket Depth
0.210" (5.33mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥4.01500¥40.15
25¥3.67160¥91.79
50¥3.45460¥172.73
100¥3.31100¥331.10
250¥3.02284¥755.71
500¥2.87902¥1,439.51
1,000¥2.37510¥2,375.10
2,500¥2.15921¥5,398.02