8975-0-15-15-21-27-10-0 | |
---|---|
DigiKey Part Number | ED1290-ND |
Manufacturer | |
Manufacturer Product Number | 8975-0-15-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 8975-0-15-15-21-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.250" (6.35mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.042" (1.07mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.13800 | ¥53.45 |
50 | ¥1.96380 | ¥98.19 |
100 | ¥1.88740 | ¥188.74 |
250 | ¥1.69484 | ¥423.71 |
500 | ¥1.61766 | ¥808.83 |
1,000 | ¥1.34805 | ¥1,348.05 |
2,500 | ¥1.23252 | ¥3,081.30 |