1802-0-15-15-43-27-04-0 | |
---|---|
DigiKey Part Number | ED11377-ND |
Manufacturer | |
Manufacturer Product Number | 1802-0-15-15-43-27-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | - | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.19800 | ¥229.95 |
50 | ¥9.00100 | ¥450.05 |
100 | ¥8.61010 | ¥861.01 |
250 | ¥7.82728 | ¥1,956.82 |
500 | ¥7.04458 | ¥3,522.29 |
1,000 | ¥6.26180 | ¥6,261.80 |
3,000 | ¥5.67477 | ¥17,024.31 |