0466-0-15-15-21-27-04-0 | |
---|---|
DigiKey Part Number | ED1251-ND |
Manufacturer | |
Manufacturer Product Number | 0466-0-15-15-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.370" (9.40mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.135" (3.43mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.53040 | ¥88.26 |
50 | ¥3.32340 | ¥166.17 |
100 | ¥3.18460 | ¥318.46 |
250 | ¥2.90792 | ¥726.98 |
500 | ¥2.76950 | ¥1,384.75 |
1,000 | ¥2.28487 | ¥2,284.87 |
3,000 | ¥2.07714 | ¥6,231.42 |