0548-0-15-15-21-27-10-0 | |
---|---|
DigiKey Part Number | ED11344-ND |
Manufacturer | |
Manufacturer Product Number | 0548-0-15-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.21640 | ¥205.41 |
50 | ¥8.04060 | ¥402.03 |
100 | ¥7.69090 | ¥769.09 |
250 | ¥6.99180 | ¥1,747.95 |
500 | ¥6.29248 | ¥3,146.24 |
1,000 | ¥5.59342 | ¥5,593.42 |
3,000 | ¥5.06901 | ¥15,207.03 |