4034-0-15-15-23-27-04-0 | |
---|---|
DigiKey Part Number | ED1269-ND |
Manufacturer | |
Manufacturer Product Number | 4034-0-15-15-23-27-04-0 |
Description | CONN PIN RCPT .045-.065 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.725" (18.42mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.109" (2.77mm) | |
Flange Diameter | 0.123" (3.12mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.375" (9.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.41160 | ¥235.29 |
50 | ¥9.20160 | ¥460.08 |
100 | ¥8.78280 | ¥878.28 |
250 | ¥7.94676 | ¥1,986.69 |
500 | ¥7.31920 | ¥3,659.60 |
1,000 | ¥6.27369 | ¥6,273.69 |
2,500 | ¥5.85540 | ¥14,638.50 |