0492-0-15-15-13-27-04-0 | |
---|---|
DigiKey Part Number | ED1260-ND |
Manufacturer | |
Manufacturer Product Number | 0492-0-15-15-13-27-04-0 |
Description | CONN PIN RCPT .048-.064 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.395" (10.03mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.69600 | ¥167.40 |
50 | ¥6.55300 | ¥327.65 |
100 | ¥6.26820 | ¥626.82 |
250 | ¥5.69828 | ¥1,424.57 |
500 | ¥5.12834 | ¥2,564.17 |
1,000 | ¥4.55858 | ¥4,558.58 |
3,000 | ¥4.13120 | ¥12,393.60 |