8730-0-19-15-23-27-10-0 | |
---|---|
DigiKey Part Number | ED90279-ND |
Manufacturer | |
Manufacturer Product Number | 8730-0-19-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.630" (16.00mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.400" (10.16mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.46800 | ¥104.68 |
25 | ¥10.01920 | ¥250.48 |
50 | ¥9.79600 | ¥489.80 |
100 | ¥9.35100 | ¥935.10 |
250 | ¥8.46036 | ¥2,115.09 |
500 | ¥7.79226 | ¥3,896.13 |
1,000 | ¥6.67917 | ¥6,679.17 |
2,500 | ¥6.23387 | ¥15,584.67 |