1147-0-18-15-21-27-10-0 | |
---|---|
DigiKey Part Number | ED1032-ND |
Manufacturer | |
Manufacturer Product Number | 1147-0-18-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.380" (9.65mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.044" (1.12mm) | |
Tail Diameter | - | |
Socket Depth | 0.225" (5.72mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.97500 | ¥49.75 |
25 | ¥4.55160 | ¥113.79 |
50 | ¥4.28220 | ¥214.11 |
100 | ¥4.10410 | ¥410.41 |
250 | ¥3.74728 | ¥936.82 |
500 | ¥3.56880 | ¥1,784.40 |
1,000 | ¥2.94428 | ¥2,944.28 |
2,500 | ¥2.67663 | ¥6,691.57 |