A-USB30AM-30AM-050 | |
---|---|
DigiKey Part Number | 123-A-USB30AM-30AM-050-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AM-050 |
Description | CABLE A PLUG TO A PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.26200 | ¥412.62 |
25 | ¥39.07880 | ¥976.97 |
50 | ¥38.16900 | ¥1,908.45 |
100 | ¥36.35140 | ¥3,635.14 |
250 | ¥31.80772 | ¥7,951.93 |
500 | ¥30.89892 | ¥15,449.46 |
1,000 | ¥26.35495 | ¥26,354.95 |
2,500 | ¥24.53740 | ¥61,343.50 |