CBL-UA3-UA3-05BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA3-UA3-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UA3-05BP |
Description | CABLE A PLUG TO A PLUG 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.13000 | ¥69.13 |
10 | ¥62.52600 | ¥625.26 |
25 | ¥59.06800 | ¥1,476.70 |
50 | ¥57.62960 | ¥2,881.48 |
200 | ¥54.74710 | ¥10,949.42 |
400 | ¥48.98443 | ¥19,593.77 |
600 | ¥46.10298 | ¥27,661.79 |
1,000 | ¥40.34011 | ¥40,340.11 |