CAU3AA-03M | |
---|---|
DigiKey Part Number | 5073-CAU3AA-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-03M |
Description | CBL USB 3.0 TYPE A/A 0.3 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.10000 | ¥176.10 |
10 | ¥154.21300 | ¥1,542.13 |
25 | ¥147.54680 | ¥3,688.67 |
50 | ¥142.78660 | ¥7,139.33 |
100 | ¥138.02730 | ¥13,802.73 |
250 | ¥130.41176 | ¥32,602.94 |
500 | ¥126.60406 | ¥63,302.03 |