CA3A-90RB-03M | |
---|---|
DigiKey Part Number | 5073-CA3A-90RB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RB-03M |
Description | CA USB 3.0 STR A/90RR B 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.48000 | ¥289.48 |
10 | ¥253.47800 | ¥2,534.78 |
25 | ¥242.52400 | ¥6,063.10 |
50 | ¥234.70180 | ¥11,735.09 |
100 | ¥226.87880 | ¥22,687.88 |
250 | ¥214.36128 | ¥53,590.32 |